Linear Technology LTC1060CSW#PBF, Active Filter, Universal Filter, 2nd Order Switched Capacitor, 20-Pin SOIC W

  • RS Stock No. 154-6381
  • Mfr. Part No. LTC1060CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Universal Filter
Maximum Order 2nd
Architecture Switched Capacitor
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±8V
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 20
Dimensions 13.005 x 7.959 x 2.337mm
Height 2.337mm
Maximum Operating Temperature +85 °C
Width 7.959mm
Minimum Operating Temperature -40 °C
Length 13.01mm
Operating Temperature Range -40 → +85 °C
On back order for despatch 02/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 38)
$ 10.034
(exc. GST)
$ 11.037
(inc. GST)
units
Per unit
Per Tube*
38 +
$10.034
$381.292
*price indicative
Related Products
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) ...
Description:
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable Corner Frequency (1Hz to 15k Hz)Single-Supply Operation+5V (MAX7409/MAX7410)+3V (MAX7413/MAX7414) Low Power12mA (operating mode)0.2μA (shutdown mode) Available in 8-Pin μMAX®/DIP Packages Low Output ...
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: ...
Description:
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: -80dB THD + Noise Clock-Tunable Corner Frequency (1Hz to 12k Hz)Single-Supply Operation+5V (MAX7426)+3V (MAX7427) Low Power08mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin μMAX®/PDIP Packages Low Output Offset: ±4mV ApplicationsADC ...
8th-Order, Lowpass Butterworth Filter Low Noise and Distortion: ...
Description:
8th-Order, Lowpass Butterworth Filter Low Noise and Distortion: -73dB THD + Noise Clock-Tunable Corner Frequency (1Hz to 2k Hz)100:1 Clock-to-Corner Ratio+5V Single-Supply Operation Low Power29mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin SO/DIP Package Low Output Offset: ±5mV ApplicationsADC ...
8th-Order Lowpass Elliptic Filter Low Noise and Distortion ...
Description:
8th-Order Lowpass Elliptic Filter Low Noise and Distortion -82dB THD + Noise (MAX7400)Clock-Tunable Corner Frequency (1Hz to 10k Hz)100:1 Clock-to-Corner Ratio Single-Supply Operation+5V (MAX7400/MAX7403)+3V (MAX7404/MAX7407) Low Power2mA (Operating Mode)02μA (Shutdown Mode) Available in 8-Pin SO and DIP Packages ...