Linear Technology LTC1068 LTC1068-200IG#PBF, Active Filter, Quad, Quad Filter, 2nd Order Switched Capacitor 25kHz

  • RS Stock No. 151-3338
  • Mfr. Part No. LTC1068-200IG#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC1068 product family consists of four monolithic clock-tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The LTC1068 products differ only in their clock-to-center frequency ratio. The clock-to-center frequency ratio is set to 200:1 (LTC1068-200), 100:1 (LTC1068), 50:1 (LTC1068-50) or 25:1 (LTC1068-25).

±0.3% Typical and ±0.8% Maximum
Low Noise per 2nd Order Section, Q ≤ 5:
LTC1068-200 50μVRMS, LTC1068 50μVRMS
LTC1068-50 70μVRMS, LTC1068-25 90μVRMS
Low Power Supply Current: 4.5mA, Single 5V,

Specifications
Attribute Value
Filter Type Quad Filter
Maximum Order 2nd
Architecture Switched Capacitor
Cut-off Frequency 25kHz
Power Supply Type Dual
Typical Dual Supply Voltage 5.5 (Maximum)V
Number of Circuits 4
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.5 x 5.7 x 1.95mm
Height 1.95mm
Width 5.7mm
Minimum Operating Temperature -40 °C
Series LTC1068
Maximum Operating Temperature +85 °C
Length 10.5mm
Operating Temperature Range -40 → +85 °C
134 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 28.44
(exc. GST)
$ 31.28
(inc. GST)
units
Per unit
1 - 9
$28.44
10 - 24
$26.39
25 - 49
$22.44
50 +
$20.31
Packaging Options: