Maxim MAX274ACNG+, Active Filter, Band Pass Filter, Low Pass Filter, 8th Order Continuous Time 150kHz, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Filter Type Band Pass Filter, Low Pass Filter
Maximum Order 8th
Architecture Continuous Time
Cut-off Frequency 150kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Number of Circuits 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 24
Dimensions 32.13 x 7.87 x 4.45mm
Height 4.45mm
Minimum Operating Temperature 0 °C
Width 7.87mm
Operating Temperature Range 0 → +70 °C
Length 32.13mm
Maximum Operating Temperature +70 °C
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 15)
$ 31.87
(exc. GST)
$ 35.06
(inc. GST)
units
Per unit
Per Tube*
15 +
$31.87
$478.05
*price indicative