- RS Stock No.:
- 905-4665
- Mfr. Part No.:
- 2019
- Brand:
- ADAFRUIT INDUSTRIES
81 In AU stock for next working day delivery
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
Was $10.40
You pay
$10.10
(exc. GST)
$11.11
(inc. GST)
Units | Per unit |
1 - 4 | $10.10 |
5 - 9 | $9.90 |
10 + | $9.69 |
- RS Stock No.:
- 905-4665
- Mfr. Part No.:
- 2019
- Brand:
- ADAFRUIT INDUSTRIES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Accelerometers, Adafruit
The Adafruit MMA8451 (2019) high-precision accelerometer module is the perfect introduction to accelerometer technology. It is based on the Freescale Xtrinsic MMA8451Q 3-axis accelerometer IC. This device is so tiny that you can easily integrate it into portable devices.
The MMA8451 enables you to capture motion, tilt and orientation. It is a great way to incorporate this technology into your Arduino projects and discover the world of accelorometers. For example, use the MMA8451 to detect which way round you are holding a smartphone, and which direction is it tilted. You could do the same for tablets and smart watches too!
The MMA8451 also features a 14-bit ADC (analogue-to-digital converter). The on-board sensor communicates over an I2C interface. Therefore you can add other sensors on the same I2C pins.
The MMA8451 enables you to capture motion, tilt and orientation. It is a great way to incorporate this technology into your Arduino projects and discover the world of accelorometers. For example, use the MMA8451 to detect which way round you are holding a smartphone, and which direction is it tilted. You could do the same for tablets and smart watches too!
The MMA8451 also features a 14-bit ADC (analogue-to-digital converter). The on-board sensor communicates over an I2C interface. Therefore you can add other sensors on the same I2C pins.
How does it connect?
The MMA8451Q comes with an 8-pin 0.1 header so you can connect it easily to a breadboard or perfboard. The module has two mounting holes for attachment.
Power:
The MMA8451 houses a 3V sensor, plus a 3.3V LDO regulator and level shifting circuity. So you can use 3V or 5V power and logic with this module.
What is its usage range?
The MMA8451 has a usage range from +-2g up to +-8g.
The MMA8451Q comes with an 8-pin 0.1 header so you can connect it easily to a breadboard or perfboard. The module has two mounting holes for attachment.
Power:
The MMA8451 houses a 3V sensor, plus a 3.3V LDO regulator and level shifting circuity. So you can use 3V or 5V power and logic with this module.
What is its usage range?
The MMA8451 has a usage range from +-2g up to +-8g.
Accelerometers, Adafruit
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Digital |
Interface Type | I2C |
Maximum Frequency Response | 400kHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.95 V |
Package Type | Module |
Sensitivity | 4096Counts/g |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |