ADXRS290BCEZ Analog Devices, 2-Axis Gyroscope, SPI, 18-Pin LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Gyroscope ICs, Analog Devices

Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object. ADI's range of MEMS and iSensor MEMS Gyros measure the rotation of an object in degrees per second over a wide dynamic range and bandwidth. Some products also offer on chip signal signal conditioning.

Analogue or digital outputs
Resistant to vibration and shock
Temperature Sensitivity control to 25ppm per degree Celcius

Gyroscopes, Analog Devices

Specifications
Attribute Value
Sensor Type Gyroscope
Number of Axis 2
Technology Digital
Mounting Type Surface Mount
Interface Type SPI
Maximum Frequency Response 480Hz
Minimum Frequency Response 20Hz
Maximum Operating Supply Voltage 5 V
Minimum Operating Supply Voltage 2.7 V
Package Type LGA
Sensitivity 200°/s/LSB
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
23 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 26.50
(exc. GST)
$ 29.15
(inc. GST)
units
Per unit
1 - 9
$26.50
10 - 49
$26.24
50 - 99
$25.45
100 - 249
$25.20
250 +
$24.95
Packaging Options:
Related Products
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
The ADXL344 is a versatile 3-axis, digital-output, low ...
Description:
The ADXL344 is a versatile 3-axis, digital-output, low g MEMS accelerometer Selectable measurement range and bandwidth and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. Robustness to 10,000 g/of shock and a ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...