- RS Stock No.:
- 798-9981
- Mfr. Part No.:
- ADXL363BCCZ-RL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 798-9981
- Mfr. Part No.:
- ADXL363BCCZ-RL7
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Inertial Measurement Units, Analog Devices
Inertia sensor ICs combine a number of sensors into one package to more accurately measure changes in velocity and orientation. Also known as measuring six degrees of freedom due to measuring both rotating and acceleration and can be used for dead reckoning and other positional calculations. They may also include accelerometers, gyroscopes, magnetometers, temperature sensors and inclinometers to compensate for drift.
Inertial Measurement Units (IMU), Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer, Temperature Sensor |
Number of Axis | 3 |
Technology | Analogue |
Mounting Type | Surface Mount |
Interface Type | SPI |
Maximum Frequency Response | 250kHz |
Minimum Frequency Response | 100Hz |
Maximum Operating Supply Voltage | 3.5 V |
Minimum Operating Supply Voltage | 1.6 V |
Package Type | LGA |
Sensitivity | 1mg/LSB |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |