ADXL335BCPZ Analog Devices, 3-Axis Accelerometer, 16-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Mounting Type Surface Mount
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.8 V
Package Type LFCSP
Sensitivity 330mV/g
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
19 : Next working day (AU stock)
859 : 5 working days (Global stock)
Price (ex. GST) Each
$ 8.71
(exc. GST)
$ 9.58
(inc. GST)
units
Per unit
1 - 9
$8.71
10 - 19
$7.84
20 - 49
$7.68
50 - 249
$6.93
250 +
$6.18
Packaging Options:
Related Products
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...
The ADXL344 is a versatile 3-axis, digital-output, low ...
Description:
The ADXL344 is a versatile 3-axis, digital-output, low g MEMS accelerometer Selectable measurement range and bandwidth and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. Robustness to 10,000 g/of shock and a ...