ADIS16364BMLZ Analog Devices, 3-Axis Accelerometer, Gyroscope, SPI, 24-Pin ML

Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): PH
Product Details

Inertial Measurement Units, Analog Devices

Inertia sensor ICs combine a number of sensors into one package to more accurately measure changes in velocity and orientation. Also known as measuring six degrees of freedom due to measuring both rotating and acceleration and can be used for dead reckoning and other positional calculations. They may also include accelerometers, gyroscopes, magnetometers, temperature sensors and inclinometers to compensate for drift.

Inertial Measurement Units (IMU), Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer, Gyroscope
Number of Axis 3
Technology Digital
Mounting Type Screw Mount
Interface Type SPI
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 4.75 V
Package Type ML
Sensitivity 0.0505 °/s/LSB, 1.01 mg/LSB
Pin Count 24
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
On back order for despatch 09/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 8)
$ 1,082.115
(exc. GST)
$ 1,190.327
(inc. GST)
units
Per unit
Per Tray*
8 +
$1,082.115
$8,656.92
*price indicative
Related Products
Accelerometer ICs, Analog Devices MEMS accelerometers and i ...
Description:
Accelerometer ICs, Analog Devices MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, ...
Gyroscope ICs, Analog Devices Analog Device's range of ...
Description:
Gyroscope ICs, Analog Devices Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object ADI's range of MEMS and i Sensor MEMS Gyros measure the rotation of an object in degrees per second ...
Accelerometer ICs, Analog Devices MEMS accelerometers and i ...
Description:
Accelerometer ICs, Analog Devices MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, ...
Accelerometer ICs, Analog Devices MEMS accelerometers and i ...
Description:
Accelerometer ICs, Analog Devices MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, ...