RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

ADXL356CEZ Analog Devices, 3-Axis Accelerometer, I2C, SPI, 14-Pin LCC


88 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each (In a Tray of 8)

$72.94

(exc. GST)

$80.23

(inc. GST)

units

Added

RS Stock No.:
139-1737
Mfr. Part No.:
ADXL356CEZ
Manufacturer:
Analog Devices
COO (Country of Origin):
US
unitsPer unitPer Tray*
8 +$72.94$583.52
*price indicative

ADXL356 & ADXL357 3-Axis MEMS Accelerometers




AttributeValue
Sensor TypeAccelerometer
Number of Axis3
TechnologyAnalogue
Mounting TypeSurface Mount
Interface TypeI2C, SPI
Maximum Frequency Response1500Hz
Maximum Operating Supply Voltage3.6 V
Minimum Operating Supply Voltage2.25 V
Package TypeLCC
Sensitivity21.6 mV/g, 86.4 mV/g
Pin Count14
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C