- RS Stock No.:
- 103-1584
- Mfr. Part No.:
- LIS331HH
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 103-1584
- Mfr. Part No.:
- LIS331HH
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Accelerometer ICs, STMicroelectronics
ST's MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features including low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
Note
The stock no. 111-6447 is not intended for Automotive Safety Applications.
Accelerometers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.16 V |
Package Type | LGA |
Sensitivity | 12mg/LSB |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |