ABB M3AA Anti Clockwise, Clockwise Squirrel Cage Motor AC Motor, 7.5 kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount
- RS Stock No.:
- 124-6606
- Mfr. Part No.:
- 3GAA 131 613-ADJ
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-6606
- Mfr. Part No.:
- 3GAA 131 613-ADJ
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2 & 4 Pole IE3 Foot Mounted Motors
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.
High efficiency motors to meet IE3 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 400 V |
Phase | 3 |
Output Speed | 2901 rpm |
Number of Poles | 2 |
Mounting Type | Foot Mount |
Rotation | Anti Clockwise, Clockwise |
Maximum Output Torque | 24.6 Nm |
Current Rating | 13.1 A |
Bearing Type | Roller |
Standards Met | IEC |
Series | M3AA |