TECO Westinghouse ALDA Induction AC Motor, 15 kW, IE3, 3 Phase, 4 Pole, 400 V, 690 V, Foot Mount Mounting
- RS Stock No.:
- 123-4213
- Mfr. Part No.:
- ALDA-0160L0-10004-IO
- Brand:
- TECO Westinghouse
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-4213
- Mfr. Part No.:
- ALDA-0160L0-10004-IO
- Brand:
- TECO Westinghouse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.
3-phase induction motor
4-pole
IE3 efficiency
Foot mounting version
4-pole
IE3 efficiency
Foot mounting version
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Efficiency Class | IE3 |
Frequency Rating | 50Hz |
AC Motor Type | Induction |
Supply Voltage | 400 V, 690 V |
Phase | 3 |
Output Speed | 1465 rpm |
Number of Poles | 4 |
Mounting Type | Foot Mount |
Current Rating | 21.1 A |
Maximum Output Torque | 72 Nm |
Series | ALDA |
Standards Met | IEC 60034, IEC 60034-14 |
Bearing Type | Deep Grove |