Panasonic M9M Reversible Induction AC Motor, 40 W, 3 Phase, 4 Pole, 400 V
10 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 424-061
- Mfr. Part No.:
- M9MX40GK4CGA
- Manufacturer:
- Panasonic
- COO (Country of Origin):
- JP
units | Per unit |
1 + | $376.45 |
40W 90x90mm Panasonic 3 Series Motors
Note
Note
Approvals
Attribute | Value |
Power Rating | 40 W |
AC Motor Type | Induction |
Supply Voltage | 400 V ac |
Phase | 3 |
Output Speed | 1350 rpm @ 230 V |
Number of Poles | 4 |
Width | 90mm |
Length | 117.8mm |
Current Rating | 150 mA |
Depth | 90mm |
Series | M9M |
Dimensions | 117.8 x 90 x 90 mm |
Bearing Type | Ball |
Rotation | Reversible |
Maximum Output Torque | 0.64 Nm |