- RS Stock No.:
- 125-0255
- Mfr. Part No.:
- 82304008
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 125-0255
- Mfr. Part No.:
- 82304008
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Geared DC Motor Series 82 340
A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.2 W |
AC Motor Type | Geared |
Supply Voltage | 24 → 240 V |
Output Speed | 600 rpm |
Width | 47 (Dia.)mm |
Maximum Output Torque | 8 Nm |
Standards Met | CE, cULus |
Series | 82340 |