Linear Technology LTC1966CMS8#PBF, AC-DC Converter 10mA, ±5.5 (Dual) V, 2.7 → 5.5 (Single) V 8-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

RMS to DC Converters, Linear Technology

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Current Limit 170µA
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +70 °C
Maximum Output Current 10mA
Maximum Output Voltage 5.5 V
Minimum Input Voltage 2.7 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage -5.5 (Dual) V, 2.7 (Single) V
Output Voltage Range ±5.5 (Dual) V, 2.7 → 5.5 (Single) V
Minimum Output Current -10mA
Output Current Range ±10 mA
Operating Temperature Range 0 → +70 °C
Input Voltage Range 2.7 → 5.5 V
700 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 7.091
(exc. GST)
$ 7.80
(inc. GST)
units
Per unit
Per Tube*
50 +
$7.091
$354.55
*price indicative