Analog Devices AD737JNZ, True RMS-DC Converter 160μA 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 6.35 x 3.3mm
Length 9.27mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Maximum Output Current 160µA
Minimum Operating Temperature 0 °C
Output Current Range Maximum of 0.16 mA
Operating Temperature Range 0 → +70 °C
150 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 16.56
(exc. GST)
$ 18.22
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$16.56
$828.00
100 - 150
$16.174
$808.70
200 +
$15.658
$782.90
*price indicative
Related Products
RMS to DC Converters, Analog Devices A range ...
Description:
RMS to DC Converters, Analog Devices A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many ...
RMS to DC Converters, Linear Technology ...
Description:
RMS to DC Converters, Linear Technology
Step-Down Switching Regulators, Analog Devices From Analog Devices, ...
Description:
Step-Down Switching Regulators, Analog Devices From Analog Devices, a range of voltage switching regulators to suit a variety of requirements Note 759-2916 - Number of PWM Outputs = 1. From Analog Devices, a range of voltage switching regulators to suit ...
Step-Down Switching Regulators, Analog Devices From Analog Devices, ...
Description:
Step-Down Switching Regulators, Analog Devices From Analog Devices, a range of voltage switching regulators to suit a variety of requirements Note 759-2916 - Number of PWM Outputs = 1. From Analog Devices, a range of voltage switching regulators to suit ...