A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 20 |
Dimensions | 8.76 x 4.01 x 1.65mm |
Length | 8.76mm |
Width | 4.01mm |
Height | 1.65mm |
Maximum Input Voltage | ±18 V, 36 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 365µA |
Minimum Input Voltage | ±2.4 V, 4.8 V |
Minimum Operating Temperature | -40 °C |
Output Current Range | Maximum of 365 μA |
Operating Temperature Range | -40 → +125 °C |
Input Voltage Range | ±2.4 → ±18 (Dual) V, 4.8 → 36 (Single) V |