Analog Devices AD8436ARQZ, True RMS-DC Converter 20-Pin, QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type QSOP
Pin Count 20
Dimensions 8.76 x 4.01 x 1.65mm
Length 8.76mm
Width 4.01mm
Height 1.65mm
Maximum Input Voltage ±18 V, 36 V
Maximum Operating Temperature +125 °C
Minimum Input Voltage ±2.4 V, 36 V
Minimum Operating Temperature -40 °C
Input Voltage Range ±2.4 → ±18 (Dual) V, 4.8 → 36 (Single) V
Operating Temperature Range -40 → +125 °C
280 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 56)
$ 13.64
(exc. GST)
$ 15.00
(inc. GST)
units
Per unit
Per Tube*
56 - 56
$13.64
$763.84
112 - 112
$13.544
$758.464
168 - 280
$13.26
$742.56
336 +
$12.982
$726.992
*price indicative
Related Products
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
RMS to DC Converters, Analog Devices A range ...
Description:
RMS to DC Converters, Analog Devices A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many ...
Step-Down Switching Regulators, Analog Devices From Analog Devices, ...
Description:
Step-Down Switching Regulators, Analog Devices From Analog Devices, a range of voltage switching regulators to suit a variety of requirements Note 759-2916 - Number of PWM Outputs = 1. From Analog Devices, a range of voltage switching regulators to suit ...
Step-Down Switching Regulators, Analog Devices From Analog Devices, ...
Description:
Step-Down Switching Regulators, Analog Devices From Analog Devices, a range of voltage switching regulators to suit a variety of requirements Note 759-2916 - Number of PWM Outputs = 1. From Analog Devices, a range of voltage switching regulators to suit ...