Analog Devices AD736ARZ, True RMS-DC Converter 2mA 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Maximum Output Current 2mA
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Output Current Range Maximum of 2 mA
686 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 98)
$ 10.699
(exc. GST)
$ 11.769
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$10.699
$1,048.502
196 - 294
$10.592
$1,038.016
392 +
$10.486
$1,027.628
*price indicative