Analog Devices AD736JRZ, True RMS-DC Converter 2mA 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +70 °C
Maximum Output Current 2mA
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +70 °C
Output Current Range Maximum of 2 mA
196 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 98)
$ 10.699
(exc. GST)
$ 11.769
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$10.699
$1,048.502
196 - 196
$10.592
$1,038.016
294 +
$10.486
$1,027.628
*price indicative
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The synchronous Switching Controllers from Analog Devices provide ...
Description:
The synchronous Switching Controllers from Analog Devices provide high conversion efficiency with wide voltage output rails. They are highly programmable and deliver stipulated application performance requirements.
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power ...
Description:
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power supply controller with an internal MOSFET driver. The DC/DC controller has an internal isolated PWM feedback from the secondary side. It is based on the iCoupler chip scale transformer technology and completes ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...