Analog Devices AD8436ACPZ-WP, True RMS-DC Converter +15mA 20-Pin, LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 20
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Width 4.1mm
Height 0.75mm
Maximum Input Voltage ±18 V, 36 V
Maximum Operating Temperature +125 °C
Maximum Output Current +15mA
Minimum Input Voltage ±2.4 V, 4.8 V
Minimum Operating Temperature -40 °C
Input Voltage Range ±2.4 → ±18 V, 4.8 → 36 V
Minimum Output Current -500µA
Output Current Range 0 → 15 mA
Operating Temperature Range -40 → +125 °C
155 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 13.72
(exc. GST)
$ 15.09
(inc. GST)
units
Per unit
1 - 9
$13.72
10 - 49
$13.59
50 - 99
$13.44
100 - 249
$13.31
250 +
$13.25
Packaging Options:
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.