Analog Devices AD8436BRQZ, True RMS-DC Converter 365μA 20-Pin, QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type QSOP
Pin Count 20
Dimensions 8.76 x 4.01 x 1.65mm
Length 8.76mm
Width 4.01mm
Height 1.65mm
Maximum Input Voltage ±18 V, 36 V
Maximum Operating Temperature +125 °C
Maximum Output Current 365µA
Minimum Input Voltage ±2.4 V, 4.8 V
Minimum Operating Temperature -40 °C
Output Current Range 365 μA
Input Voltage Range ±2.4 → ±18 (Dual) V, 4.8 → 36 (Single) V
Operating Temperature Range -40 → +125 °C
36 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 27.34
(exc. GST)
$ 30.07
(inc. GST)
units
Per unit
1 - 9
$27.34
10 - 49
$25.98
50 - 99
$24.68
100 - 249
$22.61
250 +
$21.48
Packaging Options:
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
High accuracy002% maximum nonlinearity, 0 V to 2 ...
Description:
High accuracy002% maximum nonlinearity, 0 V to 2 V rms input0.10% additional error to crest factor of 3Computes True rms SquareMean square Absolute valuedB output (60 dB range) Wide bandwidth8 MHz at 2 V rms input600 k Hz at 100 ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements