Analog Devices AD536AKDZ, True RMS-DC Converter 14-Pin, SBCDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type SBCDIP
Pin Count 14
Dimensions 19.94 x 7.87 x 3.56mm
Length 19.94mm
Width 7.87mm
Height 3.56mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Output Current 5mA
Operating Temperature Range 0 → +70 °C
Output Current Range 5 mA
25 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
Was $186.58
$ 117.20
(exc. GST)
$ 128.92
(inc. GST)
units
Per unit
1 - 9
$117.20
10 - 49
$116.37
50 - 99
$115.57
100 - 249
$114.76
250 +
$113.95
Packaging Options:
Related Products
RMS to DC Converters, Analog Devices A range ...
Description:
RMS to DC Converters, Analog Devices A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many ...
RMS to DC Converters, Linear Technology ...
Description:
RMS to DC Converters, Linear Technology
Step-Down Switching Regulators, Analog Devices From Analog Devices, ...
Description:
Step-Down Switching Regulators, Analog Devices From Analog Devices, a range of voltage switching regulators to suit a variety of requirements Note 759-2916 - Number of PWM Outputs = 1. From Analog Devices, a range of voltage switching regulators to suit ...
Step-Down Switching Regulators, Analog Devices From Analog Devices, ...
Description:
Step-Down Switching Regulators, Analog Devices From Analog Devices, a range of voltage switching regulators to suit a variety of requirements Note 759-2916 - Number of PWM Outputs = 1. From Analog Devices, a range of voltage switching regulators to suit ...