- RS Stock No.:
- 691-0622
- Mfr. Part No.:
- SC4201IMSTRT
- Brand:
- Semtech
Discontinued product
- RS Stock No.:
- 691-0622
- Mfr. Part No.:
- SC4201IMSTRT
- Brand:
- Semtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SC4201, Multi-Phase Link Controller, Semtech
Special Functions, Semtech
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 6 V |
Maximum Output Voltage | 6 V |
Mounting Type | Surface Mount |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Output Current | 10mA |
Package Type | MSOP |
Input Voltage Range | 3 → 6 V |
Minimum Input Voltage | 3 V |
Maximum Operating Temperature | +150 °C |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 3 V |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | 3 → 6 V |
Output Current Range | 10 mA |