- RS Stock No.:
- 604-9073
- Mfr. Part No.:
- BP5068A24
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 604-9073
- Mfr. Part No.:
- BP5068A24
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Non-Isolating AC/DC Converters, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Pin Count | 7 |
Maximum Output Current | 600mA |
Maximum Operating Temperature | +80 °C |
Length | 34.5mm |
Width | 11.3mm |
Minimum Operating Temperature | -20 °C |
Minimum Output Current | 0mA |
Operating Temperature Range | -20 → +80 °C |
Output Current Range | 0 → 600 mA |