ROHM BP5725, AC-DC Converter 500mA 7-Pin, SIP

  • RS Stock No. 167-6563
  • Mfr. Part No. BP5725
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers and LEDs .

High conversion efficiency and low stand-by current because of switching power supplies
Wide input voltage range (85to 286V in AC conversion)
Output power 6W
Dimensions 22.5x24x7.8mm
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Single Board Computer
Digital Stethoscope
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Pulse Oximeter
Digital Multimeter: Bench Type
Solar Power Inverters

Specifications
Attribute Value
Mounting Type Through Hole
Package Type SIP
Pin Count 7
Current Limit 400mA
Dimensions 22.5 x 7.8 x 24mm
Length 22.5mm
Width 7.8mm
Height 24mm
Maximum Input Voltage 230 V ac/dc
Maximum Operating Temperature +80 °C
Maximum Output Current 500mA
Minimum Input Voltage 100 V ac/dc
Minimum Operating Temperature -25 °C
Operating Temperature Range -25 → +80 °C
Input Voltage Range 100 → 230 V ac/dc
Minimum Output Current 10mA
30 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tray of 30)
$ 3.481
(exc. GST)
$ 3.829
(inc. GST)
units
Per unit
Per Tray*
30 +
$3.481
$104.43
*price indicative
Related Products
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters ...
Description:
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a ...
A range of energy-efficient, off-line AC-DC converters from ...
Description:
A range of energy-efficient, off-line AC-DC converters from Power Integrations The Tiny Switch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have excellent no-load and light-load efficiency and ...
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters ...
Description:
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a ...
The Power Integrations HiperLCS family of integrated AC-DC ...
Description:
The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two ...