Analog Devices AD8436JCPZ-WP, True RMS-DC Converter +15mA 20-Pin, LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 20
Current Limit 365µA
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Width 4.1mm
Height 0.75mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +70 °C
Maximum Output Current +15mA
Minimum Input Voltage 4.8 V
Minimum Operating Temperature 0 °C
Output Current Range 0 → 15 mA
Input Voltage Range 4.8 → 36 V
Operating Temperature Range 0 → +70 °C
Minimum Output Current -500µA
448 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 64)
$ 10.31
(exc. GST)
$ 11.34
(inc. GST)
units
Per unit
Per Tray*
64 +
$10.31
$659.84
*price indicative
Related Products
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
RMS to DC Converters, Analog Devices A range ...
Description:
RMS to DC Converters, Analog Devices A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many ...
Step-Down Switching Regulators, Analog Devices From Analog Devices, ...
Description:
Step-Down Switching Regulators, Analog Devices From Analog Devices, a range of voltage switching regulators to suit a variety of requirements Note 759-2916 - Number of PWM Outputs = 1. From Analog Devices, a range of voltage switching regulators to suit ...
Switching Controllers, Analog Devices The synchronous Switching Controllers ...
Description:
Switching Controllers, Analog Devices The synchronous Switching Controllers from Analog Devices provide high conversion efficiency with wide voltage output rails They are highly programmable and deliver stipulated application performance requirements. The synchronous Switching Controllers from Analog Devices ...