Power Integrations INN2005K, AC-DC Converter, Minimum of 50 V dc 15-Pin, eSOP-R16B

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

InnoSwitch-CH series Offline AC-DC Converters

The Power Integrations InnoSwitch-CH series of off-line CV/CC flyback switching AC-DC converters incorporates an integrated high-voltage MOSFET with synchronous rectification feedback and many advanced protection and safety features. These devices dramatically simplify the development and manufacture of low-voltage, high current switching power supplies, especially those with high efficiency requirements. The revolutionary InnoSwitch-EP architecture integrates both primary and secondary controllers plus sensing elements and a safety-rated feedback mechanism into a single compact IC.

• Incorporates flyback controller, high-voltage MOSFET, secondary-side sensing and synchronous rectification driver in a single package
• Exceptional CV/CC accuracy, independent of transformer design or external components
• Energy efficient: <10 mW no-load at 230 VAC when supplied by transformer bias winding
• Easily meets all global energy efficiency regulations
• Primary sensed output OVP
• Secondary sensed output overshoot clamp
• Secondary sensed output OCP to zero output voltage
• Hysteretic thermal shutdown
• 100% production HIPOT compliance testing
• Reinforced insulation
• Isolation voltage >3,500 VAC
• EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant

AC-DC Converters, Power Integrations

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type ESOP-R16B
Pin Count 15
Current Limit 1007mA
Dimensions 10.16 x 8.89 x 2.34mm
Length 10.16mm
Width 8.89mm
Height 2.34mm
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Maximum Output Current 3.15A
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
Input Voltage Range 85 → 265 V ac
Output Current Range Maximum of 3150 mA
Operating Temperature Range -40 → +150 °C
Minimum Output Voltage 50 V dc
Output Voltage Range Minimum of 50 V dc
528 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 48)
$ 2.60
(exc. GST)
$ 2.86
(inc. GST)
units
Per unit
Per Tube*
48 +
$2.60
$124.80
*price indicative
Related Products
HiperPFS series PFC Controller AC-DC Converters The HiperPFS-2 ...
Description:
HiperPFS series PFC Controller AC-DC Converters The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode ...
AC-DC Off-Line Regulators, ON Semiconductor The Offline, AC-DC ...
Description:
AC-DC Off-Line Regulators, ON Semiconductor The Offline, AC-DC switching regulators, feature control in current and voltage mode The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS). ...
Flyback & Forward PWM Controllers, Fairchild Semiconductor The ...
Description:
Flyback & Forward PWM Controllers, Fairchild Semiconductor The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and ...
LYTSwitch-0 series LED Driver AC-DC Converters The Power ...
Description:
LYTSwitch-0 series LED Driver AC-DC Converters The Power Integrations LYTSwitch™-0 family of low-power AC-DC converters is specifically designed for low cost LED lamp replacement applications The devices integrate a high voltage power MOSFET with the required control circuitry to implement ...