Power Integrations LNK6779V, AC-DC Converter, 12 V dc 11-Pin, eDIP-12B

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LinkSwitch-HP series Offline AC-DC Converters

The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.
Package options:
• eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
• eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
• eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink

• Multi-mode control maximizes efficiency over full load range
• No-load consumption below 30 mW at 230 VAC
• >75% efficiency with 1 W input at 230 VAC
• >50% efficiency with 0.1 W input at 230 VAC
• Dramatically simplifies power supply designs
• Eliminates opto-coupler and all secondary control circuitry
• ±5% or better output voltage tolerance
• 132 kHz operation reduces transformer and power supply size
• Compensation over line limits overload power
• Frequency jittering reduces EMI filter cost
• Fully integrated soft-start for minimum start-up stress
• Auto-restart limits power delivery to 3% during overload faults

AC-DC Converters, Power Integrations

Specifications
Attribute Value
Mounting Type Through Hole
Package Type EDIP-12B
Pin Count 11
Current Limit 3.63A
Dimensions 10.16 x 8.89 x 2.34mm
Length 10.16mm
Width 8.89mm
Height 2.34mm
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Maximum Output Current 2.5A
Maximum Output Voltage 12 V dc
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
Input Voltage Range 85 → 265 V ac
Output Voltage Range 12 V dc
Output Current Range Maximum of 2.5 A
Typical Operating Supply Voltage 230 V ac
Operating Temperature Range -40 → +150 °C
240 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 48)
$ 1.921
(exc. GST)
$ 2.113
(inc. GST)
units
Per unit
Per Tube*
48 +
$1.921
$92.208
*price indicative
Related Products
The Power Integrations LNK304 LinkSwitch™-TN device family are ...
Description:
The Power Integrations LNK304 LinkSwitch™-TN device family are Buck Converter ICs that provide a low component count step down solution. The LNK304 has been designed to offer a higher performing alternative when compared to linear and passive component solutions. The ...
The ECM series from XP Power offers an ...
Description:
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class ...
The ECM40 series from XP Power offers an ...
Description:
The ECM40 series from XP Power offers an excellent range of open frame, 40 W, AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class ...
XP Power GCS series of switch mode power ...
Description:
XP Power GCS series of switch mode power supplies provides the user with a unit designed to minimise no load power consumption and maximise efficiency. The result of this design, is to ensure equipment installations adhere to latest environmental legislation. ...