Power Integrations LNK632DG, AC-DC Converter 600mA, 5 V dc 7-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LinkSwitch-II, Power Integrations

The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.,

Easily meets all global energy efficiency regulations
No-load consumption <200 mW at 230 VAC and down to below 30 mW with optional external bias
On/Off control provides constant efficiency down to very light loads – ideal for CEC and ENERGY STAR 2.0 regulations
No current sense resistors – maximizes efficiency

AC-DC Converters, Power Integrations

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 7
Current Limit 155mA
Dimensions 4.9 x 3.9 x 1.65mm
Length 4.9mm
Width 3.9mm
Height 1.65mm
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Maximum Output Current 600mA
Maximum Output Voltage 5 V dc
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
Output Voltage Range 5 V dc
Operating Temperature Range -40 → +150 °C
Typical Operating Supply Voltage 230 V ac
Input Voltage Range 85 → 265 V ac
Output Current Range 0.6 A
Discontinued product