Power Integrations LYT0002D, LED Driver IC, Minimum of 50 V, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LYTSwitch-0 series LED Driver AC-DC Converters

The Power Integrations LYTSwitch™-0 family of low-power AC-DC converters is specifically designed for low cost LED lamp replacement applications. The devices integrate a high voltage power MOSFET with the required control circuitry to implement a compact and efficient solution suitable for a variety of converter topologies. The LYT0004, LYT005 and LYT006 types include an auto restart function which operates after a fault or overload condition has occurred. Package options include both through-hole and surface-mount devices to suit different manufacturing requirements.

• High power factor meeting EU and USA requirements
• Very low component count
• 66 kHz operation with frequency jitter reduces EMI
• No bias supply or transformer required
• Good constant current regulation
• Accurate current limit with tight line and load regulation
• Protection for over-temperature, short-circuit, open-circuit and open loop faults
• Suitable for flyback, buck, buck-boost and boost architectures

AC-DC Converters, Power Integrations

Specifications
Attribute Value
Package Type SOIC
Minimum Output Voltage 50 V
Output Voltage Range Minimum of 50 V
600 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 0.799
(exc. GST)
$ 0.879
(inc. GST)
units
Per unit
Per Tube*
100 +
$0.799
$79.90
*price indicative
Related Products
LYTSwitch-2 series LED Driver AC-DC Converters The LYTSwitch-2 ...
Description:
LYTSwitch-2 series LED Driver AC-DC Converters The LYTSwitch-2 family of primary-side AC-DC converters from Power Integrations is designed for LED driver applications in sold state lighting These devices dramatically simplify low power constant-current LED driver solutions by eliminating the opto-coupler ...
Tiny Switch-4 series Offline AC-DC Converters A range ...
Description:
Tiny Switch-4 series Offline AC-DC Converters A range of energy-efficient, off-line AC-DC converters from Power Integrations The Tiny Switch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have ...
Tiny Switch-4 series Offline AC-DC Converters A range ...
Description:
Tiny Switch-4 series Offline AC-DC Converters A range of energy-efficient, off-line AC-DC converters from Power Integrations The Tiny Switch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have ...
Inno Switch-CH series Offline AC-DC Converters The Power ...
Description:
Inno Switch-CH series Offline AC-DC Converters The Power Integrations Inno Switch-CH series of off-line CV/CC flyback switching AC-DC converters incorporates an integrated high-voltage MOSFET with synchronous rectification feedback and many advanced protection and safety features These devices dramatically ...