ON Semiconductor NCP1015AP065G, AC-DC Converter, Maximum of 12 V 7-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 7
Dimensions 10.16 x 6.6 x 3.44mm
Length 10.16mm
Width 6.6mm
Height 3.44mm
Maximum Input Voltage 9.1 V
Maximum Operating Temperature +150 °C
Maximum Output Current 1.25A
Maximum Output Voltage 12 V
Minimum Input Voltage 7.9 V
Input Voltage Range 7.9 → 9.1 V
Operating Temperature Range Maximum of +150 °C
Output Voltage Range Maximum of 12 V
Output Current Range 1.25 A
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tube of 50)
$ 0.657
(exc. GST)
$ 0.723
(inc. GST)
units
Per unit
Per Tube*
50 +
$0.657
$32.85
*price indicative
Related Products
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, ...
Description:
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the ...
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, ...
Description:
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the ...
The LinkSwitch-TN family of very low power AC-DC, ...
Description:
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Thermal ShutdownPower LimitingFrequency Jitter Reduces EMIEcoSmart Low Standby/No-load Power Consumption.
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, ...
Description:
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. High Design FlexibilityExtended power ...