Power Integrations PFS7328H, AC-DC Converter 18A, 385 V dc 13-Pin, eSIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HiperPFS series PFC Controller AC-DC Converters

The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a compact SIP package. The devices are able to provide near unity input power factor over a wide range of load currents together with >95% efficiency from 10% load to full load.

AC-DC Converters, Power Integrations

Specifications
Attribute Value
Mounting Type Through Hole
Package Type ESIP
Pin Count 13
Current Limit 9.9A
Dimensions 16.59 x 2.06 x 8.25mm
Length 16.59mm
Width 2.06mm
Height 8.25mm
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Maximum Output Current 18A
Maximum Output Voltage 385 V dc
Minimum Input Voltage 90 V ac
Minimum Operating Temperature -40 °C
Output Voltage Range 385 V dc
Typical Operating Supply Voltage 230 V ac
Input Voltage Range 90 → 265 V ac
Operating Temperature Range -40 → +150 °C
Output Current Range Maximum of 18 A
319 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 9.33
(exc. GST)
$ 10.26
(inc. GST)
units
Per unit
1 - 9
$9.33
10 - 24
$8.87
25 - 49
$8.32
50 - 99
$8.11
100 +
$7.81
Packaging Options: