ON Semiconductor NCP1052ST136T3G, High Voltage Switcher 3 + Tab-Pin, SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Current Limit 321mA
Dimensions 6.7 x 3.7 x 1.65mm
Length 6.7mm
Width 3.7mm
Height 1.65mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +150 °C
Minimum Input Voltage -0.3 V
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +150 °C
Input Voltage Range -0.3 → 10 V
4000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 4000)
$ 0.94
(exc. GST)
$ 1.03
(inc. GST)
units
Per unit
Per Reel*
4000 - 4000
$0.94
$3,760.00
8000 +
$0.897
$3,588.00
*price indicative
Related Products
AC-DC Off-Line Regulators, ON Semiconductor The Offline, AC-DC ...
Description:
AC-DC Off-Line Regulators, ON Semiconductor The Offline, AC-DC switching regulators, feature control in current and voltage mode The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS). ...
High Voltage NPN Transistors, Fairchild Semiconductor Bipolar Junction ...
Description:
High Voltage NPN Transistors, Fairchild Semiconductor Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
High Voltage NPN Transistors, Fairchild Semiconductor Bipolar Junction ...
Description:
High Voltage NPN Transistors, Fairchild Semiconductor Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
High Voltage NPN Transistors, Fairchild Semiconductor Bipolar Junction ...
Description:
High Voltage NPN Transistors, Fairchild Semiconductor Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.