Analog Devices AD536AJHZ, True RMS-DC Converter 10-Pin, TO-100

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type TO-100
Pin Count 10
Dimensions 9.4 x 9.4 x 4.7mm
Length 9.4mm
Width 9.4mm
Height 4.7mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Output Current Range 5 mA
Operating Temperature Range 0 → +70 °C
Minimum Output Current 5mA
17 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 34.88
(exc. GST)
$ 38.37
(inc. GST)
units
Per unit
1 - 9
$34.88
10 - 19
$33.64
20 - 49
$33.30
50 - 249
$32.98
250 +
$32.64
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...