- RS Stock No.:
- 823-9332
- Mfr. Part No.:
- UCC28910D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 823-9332
- Mfr. Part No.:
- UCC28910D
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Offline DC/DC Converters, Texas Instruments
The UCC28910 and UCC28911 are 700V Flyback Switcher with Constant-Voltage Constant-Current and Primary-side Regulation.
Offline Converters, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Flyback Controller |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Maximum Switching Frequency | 125 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 7 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.26A |
Maximum Output Voltage | 5.25 V |
Minimum Output Voltage | 4.75 V |
Minimum Output Current | 0A |
Minimum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |