- RS Stock No.:
- 782-4496
- Mfr. Part No.:
- BM2P091F-G
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 782-4496
- Mfr. Part No.:
- BM2P091F-G
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC/DC Controllers (PWM), ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Controller Type | PWM Controller |
Number of Outputs | 1 |
Width | 3.9mm |
Maximum Switching Frequency | 65 kHz |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.38mm |
Length | 4.9mm |
Height | 1.38mm |
Maximum Input Voltage | 26 V |
Maximum Operating Temperature | +105 °C |
Maximum Output Current | 6mA |
Minimum Input Voltage | 8.9 V |
Operating Temperature Range | -40 → +105 °C |
Output Current Range | 1 → 6 mA |
Minimum Operating Temperature | -40 °C |
Input Voltage Range | 8.9 → 26 V |
Minimum Output Current | 1mA |