- RS Stock No.:
- 782-4462
- Mfr. Part No.:
- BM2P031
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 782-4462
- Mfr. Part No.:
- BM2P031
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
AC/DC Controllers (PWM), ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Controller Type | PWM Controller |
Number of Outputs | 1 |
Width | 6.45mm |
Maximum Switching Frequency | 70 kHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 7 |
Dimensions | 9.3 x 6.45 x 3.5mm |
Length | 9.3mm |
Height | 3.5mm |
Maximum Input Voltage | 26 V |
Maximum Operating Temperature | +105 °C |
Input Voltage Range | 8.9 → 26 V |
Output Current Range | 0.775 mA |
Operating Temperature Range | -40 → +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 8.9 V |