ROHM BM1P107FJ-E2 AC-DC Controller, PWM Controller 100 kHz 8-Pin, SOP

  • RS Stock No. 184-5309
  • Mfr. Part No. BM1P107FJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PWM current mode method
Frequency Hopping function
Burst operation / Frequency reduction function when load is light
Built-in 650V start circuit
VCC pin under voltage protection
VCC pin over voltage protection
CS pin Open protection
CS pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Current protection with AC voltage compensation
Soft start
Secondary Over current protection circuit

Specifications
Attribute Value
Controller Type PWM Controller
Number of Outputs 1
Maximum Switching Frequency 100 kHz
Width 3.9mm
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 4.9 x 3.9 x 1.37mm
Length 4.9mm
Height 1.37mm
Maximum Input Voltage 26 V
Maximum Operating Temperature +85 °C
Maximum Output Current +20mA
Maximum Output Voltage 14.5 V
Minimum Input Voltage 8.9 V
Operating Temperature Range -40 → +85 °C
Minimum Operating Temperature -40 °C
Input Voltage Range 8.9 → 26 V
Output Current Range -20 → +20 mA
Minimum Output Current -20mA
Output Voltage Range 10.5 → 14.5 V
Minimum Output Voltage 10.5 V
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Pack of 10)
$ 1.51
(exc. GST)
$ 1.66
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$1.51
$15.10
50 - 90
$1.452
$14.52
100 - 990
$1.392
$13.92
1000 +
$1.341
$13.41
*price indicative
Related Products
AC-DC Integrated Power Stage - CoolSET™, Infineon The ...
Description:
AC-DC Integrated Power Stage - CoolSET™, Infineon The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode) The PMIC BiCMOS technology has a 26V VCC range that covers the changes ...
AC-DC Integrated Power Stage - CoolSET™, Infineon The ...
Description:
AC-DC Integrated Power Stage - CoolSET™, Infineon The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode) The PMIC BiCMOS technology has a 26V VCC range that covers the changes ...
VIPer Plus High-Voltage Off-Line Converters, STMicroelectronics The VIPer ...
Description:
VIPer Plus High-Voltage Off-Line Converters, STMicroelectronics The VIPer Plus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller VIPer Plus fixed frequency off-line converters enable SMPS designs meeting ...
ICL5101 High-Voltage Resonant Controller IC with PFC The ...
Description:
ICL5101 High-Voltage Resonant Controller IC with PFC The Infineon ICL5101 integrates a half-bridge controller with a PFC stage in a single package The integration of high and low side drivers reduces the number of required components and simplifies design, enabling ...