- RS Stock No.:
- 170-3380
- Mfr. Part No.:
- NCP1399ACDR2G
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 2500)
$1.699
(exc. GST)
$1.869
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $1.699 | $4,247.50 |
5000 - 7500 | $1.657 | $4,142.50 |
10000 + | $1.631 | $4,077.50 |
*price indicative |
- RS Stock No.:
- 170-3380
- Mfr. Part No.:
- NCP1399ACDR2G
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Resonant Mode Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 750 kHz |
Current Conversion Type | AC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 3.9 x 1.5mm |
Maximum Input Voltage | 60 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 7mA |
Minimum Operating Temperature | -55 °C |
Minimum Output Current | 4mA |