- RS Stock No.:
- 161-2611
- Mfr. Part No.:
- NIS5232MN1TXG
- Brand:
- onsemi
9000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.815
(exc. GST)
$0.897
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.815 | $2,445.00 |
6000 - 9000 | $0.795 | $2,385.00 |
12000 + | $0.782 | $2,346.00 |
*price indicative |
- RS Stock No.:
- 161-2611
- Mfr. Part No.:
- NIS5232MN1TXG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NIS5232 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It also includes an Over voltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue operation. Two thermal options are available, latching and auto-retry.
Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9 V to 18 V Input Range
44 m Typical
Internal Charge Pump
Internal Under voltage Lockout Circuit
Internal Overvoltage Clamp
ESD Ratings: Human Body Model (HBM), 1500 VMachine Model (MM), 200 V
These Devices are PbFree and are RoHS Compliant
Applications
Mother Board Power Management
Power Device Thermally Protected
No External Current Shunt Required
9 V to 18 V Input Range
44 m Typical
Internal Charge Pump
Internal Under voltage Lockout Circuit
Internal Overvoltage Clamp
ESD Ratings: Human Body Model (HBM), 1500 VMachine Model (MM), 200 V
These Devices are PbFree and are RoHS Compliant
Applications
Mother Board Power Management
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Power Conversion |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.95mm |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Voltage | 16.2 V |
Minimum Output Voltage | 14 V |
Minimum Input Voltage | 9 V |
Minimum Operating Temperature | -40 °C |
Related links
- Insertion & Extraction Tools
- Hand Saws
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge