- RS Stock No.:
- 141-7232
- Mfr. Part No.:
- NCP1399AMDR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 141-7232
- Mfr. Part No.:
- NCP1399AMDR2G
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Controller Type | Controller |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Maximum Switching Frequency | 750 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 3.9 x 1.5mm |
Maximum Input Voltage | 20 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 1.85mA |
Minimum Operating Temperature | -55 °C |
Minimum Input Voltage | -0.3 V |
Minimum Output Current | 700µA |