Arlec Plug In Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 9 V dc, 12 V dc, 500mA, 2-Pin Australia/New Zealand

  • RS Stock No. 712-7199
  • Mfr. Part No. PS799
  • Manufacturer Arlec
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Plug Type 2-Pin Australia/New Zealand
Output Voltage 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 9 V dc, 12 V dc
Input Voltage 230V ac
Output Current 500mA
Cable Length 2m
Series PS799
Discontinued product