- RS Stock No.:
- 187-1380
- Mfr. Part No.:
- T7715DV_Bulk
- Brand:
- Okdo
1926 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 60)
$11.839
(exc. GST)
$13.023
(inc. GST)
Units | Per unit | Per Pack* |
60 - 240 | $11.839 | $710.34 |
300 - 540 | $11.789 | $707.34 |
600 + | $11.759 | $705.54 |
*price indicative |
- RS Stock No.:
- 187-1380
- Mfr. Part No.:
- T7715DV_Bulk
- Brand:
- Okdo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
An OKdo high quality and reliable plug-in AC-DC adapter for converting AC mains current into a 3A, 5.1V power using a USB-C type connector. With a power rating of 15.3W, this power supply comes with four regional interchangeable heads.
Raspberry Pi Power Supplies (PSU)
Specifications
Attribute | Value |
---|---|
Output Plug Type | USB Type C |
Wall Plug Type | Universal Plug |
Output Voltage | 5.1 V |
Colour | Black |
Cable Length | 1.5m |
Current Output | 3000mA |
Related links
- Pi Supply Case for use with Raspberry Pi & JustBoom Digit HAT...
- DesignSpark ABS Case for use with Raspberry Pi 2B Raspberry Pi 3B+...
- Raspberry Pi Plastic Case for use with Raspberry Pi 2B Raspberry Pi 3B+
- Pi Supply Case for use with Raspberry Pi & JustBoom DAC HAT...
- Raspberry Pi Raspberry Pi Power Supply, Micro USB Type B with AUS Plug Type
- Raspberry Pi Power Supply 1.5m
- Okdo Raspberry Pi Power Supplies
- Raspberry Pi Raspberry Pi