Freescale Absolute Pressure Sensor, 400kPa Operating Max, Surface Mount, 8-Pin, 1600kPa Overload Max, SSOP
- RS Stock No.:
- 752-2305
- Mfr. Part No.:
- MPXHZ6400A6T1
- Brand:
- Freescale
Discontinued product
- RS Stock No.:
- 752-2305
- Mfr. Part No.:
- MPXHZ6400A6T1
- Brand:
- Freescale
Technical data sheets
Legislation and Compliance
Product Details
LPG and CNG Gas Pressure Sensors 15 to 400 kPa, NXP
Pressure sensor types that can be used to support vehicles and industrial equipment utilising alternative fuels such as Liquefied Petroleum Gas (LPG) and Compressed Natural Gas (CNG).
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 1600kPa |
Typical Sensitivity | 12.1mV/kPa |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Dimensions | 9.91 x 8.51 x 9mm |
Maximum Operating Pressure | 400kPa |
Maximum Operating Supply Voltage | 5.36 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.8 V |
Minimum Operating Pressure | 20kPa |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.2 V |