HSCMRNN1.6BASA3, Absolute Pressure Sensor, 1.6bar 3 → 3.6 V Output, 8-Pin SMT

  • RS Stock No. 121-8188
  • Mfr. Part No. HSCMRNN1.6BASA3
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Honeywell TruStability® HSC Series High-acuracy Pressure Sensor

The HSC series has been designed to offer the user a highly accurate piezo-resistive silicon pressure sensor. It produces a ratiometric analogue or digital output signal proportional to pressure over the specified full scale pressure span and temperature range. This provides a highly accurate reading of ±1% total error band. These sensors are able to measure absolute, gage or differential pressures. They are designed for use with non-corrosive, non-ionic gases, such as air and other dry gases.

Potential Applications
Medical:
Airflow monitors, anaesthesia machines, blood analysis machines, gas chromatography, gas flow instrumentation, kidney dialysis machines, oxygen concentrators, pneumatic controls, respiratory machines, sleep apnoea equipment, ventilators, spirometers, nebulizers, hospital room air pressure.

Industrial:
Barometry, flow calibrators, gas chromatography, gas flow instrumentation, HVAC, life sciences, pneumatic control, VAV (Variable Air Volume) control, clogged HVAC filter detection, HVAC transmitters, and indoor air quality.

Features:
Industry-leading long-term stability
Total error band
Industry-leading accuracy
High burst pressures
High working pressure ranges
Industry-leading flexibility
Wide variety of pressure ranges
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
Optional internal diagnostic functions
Energy efficient
Small size

Pressure Sensors, Honeywell

Specifications
Attribute Value
Maximum Overload Pressure 4bar
Mounting Type Surface Mount
Package Type SMT
Pin Count 8
Dimensions 10 x 13.3 x 5.8mm
Length 10mm
Width 13.3mm
Height 5.8mm
Maximum Operating Pressure 1.6bar
Maximum Operating Supply Voltage 3.6 V dc
Maximum Operating Temperature +85 °C
Maximum Output Voltage 3.6 V
Minimum Operating Pressure 0bar
Operating Temperature Range -20 → +85 °C
Operating Supply Voltage Range 3 → 3.6 V dc
Operating Pressure Range 0 → 1.6 bar
Output Voltage Range 3 → 3.6 V
Minimum Operating Supply Voltage 3 V dc
Minimum Operating Temperature -20 °C
Minimum Output Voltage 3 V
Discontinued product