- RS Stock No.:
- 179-3465
- Mfr. Part No.:
- 681792
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 179-3465
- Mfr. Part No.:
- 681792
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
Scotch-Brite™ Durable Flex Hand Pad MX-HP, 100 mm x 200 mm, S ULF
Scotch-Brite™ Durable Flex Hand Pad combines excellent flexibility with effective cutting action and precise hand control. These hand pads allow you to accomplish tough cleaning jobs or produce fine finishing results.
Use Scotch-Brite™ Durable Flex Hand Pad featuring a non-woven, open web material that can be used dry and with water or some solvents. Our flex hand pad can be rinsed clean for reuse.
These pads wont shred during use, rust after use or create fine metal splinters – unlike steel wool. They combine excellent flexibility with effective cutting action and precise hand control to accomplish tough cleaning jobs or produce fine finishing results.
Breakthrough fibre coating technology allows Scotch-Brite abrasive products to cut faster and produce a more consistent scratch than competitive non-woven abrasive products, reducing the time and effort it takes to finish parts. Combining abrasives with the fibre creates an abrasive system that delivers consistent results for the life of the product. Scotch-Brite industrial abrasive products non-woven web keeps the abrasive minerals cutting at high performance by limiting clogging of the fibres.
Use Scotch-Brite™ Durable Flex Hand Pad featuring a non-woven, open web material that can be used dry and with water or some solvents. Our flex hand pad can be rinsed clean for reuse.
These pads wont shred during use, rust after use or create fine metal splinters – unlike steel wool. They combine excellent flexibility with effective cutting action and precise hand control to accomplish tough cleaning jobs or produce fine finishing results.
Breakthrough fibre coating technology allows Scotch-Brite abrasive products to cut faster and produce a more consistent scratch than competitive non-woven abrasive products, reducing the time and effort it takes to finish parts. Combining abrasives with the fibre creates an abrasive system that delivers consistent results for the life of the product. Scotch-Brite industrial abrasive products non-woven web keeps the abrasive minerals cutting at high performance by limiting clogging of the fibres.
Features and Benefits
Superior alternative to steel wool and other nonwoven products for cleaning or finishing tasks
Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular and contoured surfaces
Non-woven web is load resistant
Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces Non-woven web is load resistant
Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular and contoured surfaces
Non-woven web is load resistant
Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces Non-woven web is load resistant
Applications
Hand pads and abrasive sheets are very versatile and suitable for use in a number of applications. From rust removal to surface preparation on wooden furniture or plaster walls, abrasive pads and sheets are very common in painting applications.
For use on wood, paints, metal, plastics, ceramics, porcelain, glass, rubber or composites
For use on wood, paints, metal, plastics, ceramics, porcelain, glass, rubber or composites
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Abrasive Sheet |
Abrasive Material | Silicon Carbide |
Length | 200mm |
Width | 100mm |
Number of Sheets per Pack | 20 |