- RS Stock No.:
- 179-3461
- Mfr. Part No.:
- 5304
- Brand:
- 3M
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 20)
$5.837
(exc. GST)
$6.421
(inc. GST)
Units | Per unit | Per Box* |
20 + | $5.837 | $116.74 |
*price indicative |
- RS Stock No.:
- 179-3461
- Mfr. Part No.:
- 5304
- Brand:
- 3M
Legislation and Compliance
Product Details
3M Very Fine Abrasive Sheet, 5 Pack, 224 (L) x 158mm (W) - 5304
Use this ultra-fine sanding sheet from 3M to clean and condition metal surfaces and prepare them for painting. It consists of silicon carbide (SiC) abrasive material bonded onto a flexible nylon fibre, so it's easy to handle and delivers optimal performance. The abrasive is tightly graded to deliver a consistent, uniform finish on your metal surfaces. You can use this sheet manually or attach it to an in-line sander when working on larger areas. It's a versatile and long-lasting finishing option that won't shred or rust like wire wool.
Features and Benefits
• Non-woven pad doesn't leave metal splinters after work, ensuring a fine finish
• Dimensions of 224 (length) x 158mm (width) allow for a comfortable grip
• Comes in a pack of five for multiple jobs
• Open web material is resistant to loading and heat for consistent performance
• Dimensions of 224 (length) x 158mm (width) allow for a comfortable grip
• Comes in a pack of five for multiple jobs
• Open web material is resistant to loading and heat for consistent performance
Applications
• Painting and decorating
• Machining workshops
• Marine industry
• Machining workshops
• Marine industry
How often should I replace this sanding pad?
How often you'll need to replace this abrasive pad depends on the volume of work you're doing. If you're using it for light surface finishing, it should last for a couple of weeks before it needs to be changed. For more demanding tasks, you may need to replace it every day or two.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to abrasives and associated tools and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike. For cutting and grinding jobs, 3M has a range of discs and suitable PPE to satisfy professionals and home improvers alike.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Abrasive Sheets |
Abrasive Material | Silicon Carbide |
Grade | Very Fine |
Sheet Size | 224 x 158mm |
Length | 224mm |
Width | 158mm |
Number of Sheets per Pack | 5 |
Series | Scotch-Brite |