- RS Stock No.:
- 251-1041
- Mfr. Part No.:
- 3M785C60/127
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 251-1041
- Mfr. Part No.:
- 3M785C60/127
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Abrasive discs for stainless steel
3M™ 785C Fibre Disc contains a 3M high performance ceramic and aluminium oxide blend abrasive. This blend self sharpens and yields a high cut rate surpassing other conventional discs (Aluminium Oxide) in both performance and longevity. The abrasive is made on a fibre backing thats close-coated and resin bonded.
These high performance discs are made of reinforced fibres and Cubitron® ceramic abrasive. Heat-resistant treatment makes this product particularly recommended for use on stainless steel.
These products are used for operations that require removal of material, especially very hard material.
Discs are mounted on pads, stock no.: 337-3929 for Ø 115 mm and 221-3769 for Ø 127 mm. For use on angle grinders due to the standard bore of these 22 mm pads.
Available in packs of 25 pieces.
These products are used for operations that require removal of material, especially very hard material.
Discs are mounted on pads, stock no.: 337-3929 for Ø 115 mm and 221-3769 for Ø 127 mm. For use on angle grinders due to the standard bore of these 22 mm pads.
Available in packs of 25 pieces.
Outstanding Cutting Performance
The 785C disc contains an impressive abrasive blend that can stand up to most challenging applications. The blend self sharpens, allowing for a consistent cutting rate outlasting conventional discs.
The 3M™ 785C Fibre Disc is well-suited for blending, grinding and weld removals. It's important to reduce the grinding temperatures for processes involving heat-sensitive alloys such as stainless steel. The rigid fibre backing provides that support for weld removals and pressure applications.
Features and Benefits
The ceramic and aluminium oxide abrasive blend self-sharpens, yielding high cut rates and increased durability
Stiff fibre backing provides the durability needed for weld removal and other medium pressure applications such as deburring or rust removal
The grinding aid reduces grinding temperatures for processes involving heat-sensitive alloys such as stainless steel, nickel alloys, and titanium
Compatible with 3M™ disc pad face plates (sold separately)
Available in a variety of sizes to suit different applications
Typical Applications
These fibre discs are great for weld removals, grinding and blending large and small metal areas. The discs are best used with portable tools, to make it easier to access the working area. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
Would you be able to use these discs on wood?
No, these are not recommended to be used on wood, just metals.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 127mm |
Abrasive Material | Ceramic |
Grit Size | P80 |
Number in Pack | 25 |
Grade | Medium |
Maximum Safe Speed | 12000rpm |
Model | 3M |