- RS Stock No.:
- 706-7221
- Mfr. Part No.:
- 62861
- Brand:
- 3M
23 In Global stock for delivery within 10 working day(s)
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 25 Metre(s)
$34.46
(exc. GST)
$37.91
(inc. GST)
Box(es) | Per Box | Per Metre* |
1 + | $34.46 | $1.378 |
*price indicative |
- RS Stock No.:
- 706-7221
- Mfr. Part No.:
- 62861
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
3M™ 314D Cloth Rolls
From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.
Features and Benefits
For maintenance and general workshop use
Durable coating and excellent mineral retention means long product life
Easy to tear backing leaves clean and straight edges
J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking
Durable coating and excellent mineral retention means long product life
Easy to tear backing leaves clean and straight edges
J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking
Applications
These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Sandpaper, P100 Grit Size, 25m Length - 314D Series - 62861
To efficiently smooth rough surfaces on your workpieces, use this sandpaper roll from 3M. Its back is made from J-weight cloth, which is lightweight and flexible, so suitable for use on contoured surfaces. As it's supplied on a 25m roll, you'll have enough at hand for multiple jobs. This sandpaper roll has a grit size of P100, making it suitable for fine polishing tasks.
• Backing is easy to tear, so there's no need for cutting
• Aluminium oxide coating is highly abrasive for effective polishing
• Open coat reduces surface loading for a longer lifespan
• Strong resin bond for durability in heavy-duty applications
• Aluminium oxide coating is highly abrasive for effective polishing
• Open coat reduces surface loading for a longer lifespan
• Strong resin bond for durability in heavy-duty applications
Applications
• Metal manufacturing industry
• Woodworking
• Automotive industry
• Woodworking
• Automotive industry
What surfaces can I use this sandpaper roll on?
This sandpaper roll is suitable for use on wood, metal and plastic, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sandpaper Roll |
Grit Size | P100 |
Grade | Fine |
Length | 25m |
Width | 25mm |
Series | 314D |
Related links
- Sandpaper
- RS PRO P180 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P40 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P60 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P120 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P240 Grit Sandpaper Roll, 50m x 25mm
- Norton Sandpaper, Sanding Blocks & Pads
- 3M 314D P100 Grit Fine Sandpaper Roll, 25m x 38mm